395-016-560-558

Heilind Number:EDA395-016-560-558
Manufacturer:EDAC
Manufacturer Number:395-016-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-560-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-560-558

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of 16 copper alloy contacts, it facilitates high-speed data transmission with minimal signal loss. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly process with this reliable and efficient connector, guaranteeing optimal performance for your electronic devices.