395-016-560-588

Heilind Number:EDA395-016-560-588
Manufacturer:EDAC
Manufacturer Number:395-016-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-560-588

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 16 positions each, it offers ample space for efficient signal transfer. Crafted with precision, the copper alloy contacts ensure reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Perfect for a variety of applications, this straight-mount connector is a must-have component for your electronic projects.