395-016-560-802

Heilind Number:EDA395-016-560-802
Manufacturer:EDAC
Manufacturer Number:395-016-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-560-802

Detailed Description

Elevate your PCB connectivity with our high-performing board-to-board connector. Designed for seamless integration, this straight-mount connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a dual-row layout and 16 positions, it offers ample room for secure and efficient connections. Crafted from top-quality copper alloy, the contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, a must-have for any electronics project.