395-016-560-804

Heilind Number:EDA395-016-560-804
Manufacturer:EDAC
Manufacturer Number:395-016-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-560-804

Detailed Description

Enhance your electronic connections with this sophisticated Board To Board PCB Connector. Designed for seamless integration, it features 16 positions across two rows, facilitating efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. The straight mount orientation makes installation a breeze, while the sleek black finish adds a touch of elegance to your setup. Upgrade your connectivity solutions with this high-performance connector.