395-017-520-101

Heilind Number:EDA395-017-520-101
Manufacturer:EDAC
Manufacturer Number:395-017-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-520-101

Detailed Description

Enhance your circuit board connections with our Board to Board Card Edge Connector, designed for seamless integration and reliable performance. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring a single row of 17 positions with a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Crafted with high-quality Copper Alloy contacts, it guarantees excellent conductivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your PCB setup with this essential connector for seamless data transmission and power delivery.