395-017-520-158

Heilind Number:EDA395-017-520-158
Manufacturer:EDAC
Manufacturer Number:395-017-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-520-158

Detailed Description

Efficiently connect and power up your devices with this high-quality Black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and secure functionality. The Copper Alloy contact material guarantees reliable conductivity, while the 17 positions offer ample connectivity options. Featuring a straight mount orientation and a .1-inch pitch, it's perfect for various PCB applications. With an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Trust in its performance for seamless board-to-board connections.