395-017-520-178

Heilind Number:EDA395-017-520-178
Manufacturer:EDAC
Manufacturer Number:395-017-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-520-178

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts 17 positions with a single row layout, perfect for streamlined installations. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures durability and reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transfer. Ideal for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for efficient and secure connectivity.