395-017-520-403

Heilind Number:EDA395-017-520-403
Manufacturer:EDAC
Manufacturer Number:395-017-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-520-403

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 17 positions with a .1-inch pitch and straight mount orientation, facilitating seamless integration within your circuitry. The housing, constructed from UL 94V-0 thermoplastic polyester, ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Each contact is meticulously crafted from copper alloy, guaranteeing reliable conductivity. With a single row design and .2-inch row spacing, this connector offers efficient and space-saving connectivity on your PCBs. Elevate your assembly process with this essential component, perfect for various applications in electronics and beyond.