395-017-520-407

Heilind Number:EDA395-017-520-407
Manufacturer:EDAC
Manufacturer Number:395-017-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-520-407

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Black Board-to-Board PCB Connector. Designed for seamless integration, its 17-position layout and straight mount orientation ensure a secure and efficient connection. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its .1-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for intricate PCB designs. Elevate your connectivity solutions with this essential component.