395-017-520-458

Heilind Number:EDA395-017-520-458
Manufacturer:EDAC
Manufacturer Number:395-017-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-520-458

Detailed Description

Enhance your circuit connectivity with this high-quality black Card Edge Connector. Designed for seamless integration into PCB assemblies, it features 17 positions with a 0.1-inch pitch for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with precision, the connector boasts Copper Alloy contacts for reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation and space efficiency. Operating smoothly within a wide temperature range of -40 to 105°C, it is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in this connector for secure and efficient board-to-board connections.