395-017-520-478

Heilind Number:EDA395-017-520-478
Manufacturer:EDAC
Manufacturer Number:395-017-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-520-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-520-478

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 17 positions in a single row with a pitch of .1 inches, ensuring reliable and efficient transfer of data. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers excellent conductivity. With a mount orientation of straight and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.