395-017-520-488

Heilind Number:EDA395-017-520-488
Manufacturer:EDAC
Manufacturer Number:395-017-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-520-488

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 17 positions and a single row layout, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for superior durability, while the contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precision is key in every connection. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a resilient solution for various industrial applications. Its straight mount orientation further simplifies installation, making it an essential component in any electronic setup.