395-017-520-602

Heilind Number:EDA395-017-520-602
Manufacturer:EDAC
Manufacturer Number:395-017-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-520-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 17 positions for optimal signal transmission. The contact material, made of durable Copper Alloy, ensures reliable and efficient connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and durability in all operating conditions. Suitable for a wide range of applications, this connector is essential for achieving seamless communication between PCBs.