395-017-521-102

Heilind Number:EDA395-017-521-102
Manufacturer:EDAC
Manufacturer Number:395-017-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-102

Detailed Description

Our straight-mount black Card Edge Connector offers seamless board-to-board connectivity for your electronic devices. With 17 positions and a pitch of .1 inches, it ensures efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for PCB assembly, this connector is a vital component for maintaining signal integrity and secure connections in various applications. Upgrade your setup with this high-quality connector for seamless and efficient data transmission.