395-017-521-104

Heilind Number:EDA395-017-521-104
Manufacturer:EDAC
Manufacturer Number:395-017-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for efficiency and reliability, it features a straight mount orientation and a single row layout with 17 positions, ensuring seamless integration into your electronic devices. Crafted from UL 94V-0 rated thermoplastic polyester housing, it guarantees durability and safety. The contact material, made of copper alloy, offers optimal conductivity for smooth signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this black connector, a must-have component for seamless PCB integration.