395-017-521-108

Heilind Number:EDA395-017-521-108
Manufacturer:EDAC
Manufacturer Number:395-017-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 17 positions in a single row with a tight .1-inch pitch and .2-inch row spacing. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation offers easy installation on your board. Elevate your connectivity with this essential component.