395-017-521-112

Heilind Number:EDA395-017-521-112
Manufacturer:EDAC
Manufacturer Number:395-017-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-112

Detailed Description

Upgrade your connectivity with our 17-position Card Edge Connector, designed for seamless integration on your PCB. Featuring durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its straight mount orientation and compact .1 inch pitch make it ideal for space-saving applications. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Trust in this black-colored connector for efficient board-to-board connections in a variety of electronic devices.