395-017-521-158

Heilind Number:EDA395-017-521-158
Manufacturer:EDAC
Manufacturer Number:395-017-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-158

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, it boasts a single row with 17 positions, ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in any environment. Perfect for demanding applications, this connector is a must-have for your PCB assembly projects.