395-017-521-188

Heilind Number:EDA395-017-521-188
Manufacturer:EDAC
Manufacturer Number:395-017-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-188

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions with a single row layout, ensuring optimal space utilization on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Contact with copper alloy material, combined with a pitch of .1 inch, ensures reliable signal transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.