395-017-521-402

Heilind Number:EDA395-017-521-402
Manufacturer:EDAC
Manufacturer Number:395-017-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board assembly, it features 17 positions in a single row with a pitch of .1 inches for precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contacts guarantee efficient power transmission. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your electronics with this essential component for seamless and efficient data transfer.