395-017-521-403

Heilind Number:EDA395-017-521-403
Manufacturer:EDAC
Manufacturer Number:395-017-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any setting. With a straight mount orientation and 17 positions, this connector facilitates seamless data transmission. The copper alloy contacts ensure efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in this connector for dependable and robust inter-device connectivity.