395-017-521-404

Heilind Number:EDA395-017-521-404
Manufacturer:EDAC
Manufacturer Number:395-017-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-404

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring 17 positions and a straight mount orientation, it allows for seamless integration on your circuit boards. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers efficient signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications in the electronics industry. Upgrade your PCB connections with this high-quality component.