395-017-521-458

Heilind Number:EDA395-017-521-458
Manufacturer:EDAC
Manufacturer Number:395-017-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-458

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector offers a reliable 17-position connection with a current rating of 3A, ensuring efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure PCB mounting. Crafted with copper alloy contacts, it ensures excellent conductivity for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.