395-017-521-602

Heilind Number:EDA395-017-521-602
Manufacturer:EDAC
Manufacturer Number:395-017-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-602

Detailed Description

Enhance connectivity with our Black Board-to-Board PCB Connector, a vital component for seamless electronic integration. Designed for efficiency, this connector features a single row with 17 positions, ideal for streamlined PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. The contact material, made of high-quality Copper Alloy, guarantees reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mounting is guaranteed. Its straight mount orientation facilitates easy installation, making it a versatile choice for various electronic applications. Trust in the quality and performance of our Board-to-Board PCB Connector to power your connections efficiently.