395-017-521-604

Heilind Number:EDA395-017-521-604
Manufacturer:EDAC
Manufacturer Number:395-017-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-604

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions, with a pitch of .1 inches for precise alignment. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With copper alloy contacts and a 3A amperage rating, you can trust in efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and 1-row design simplify installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity with this high-quality connector, perfect for demanding electronic projects.