395-017-521-608

Heilind Number:EDA395-017-521-608
Manufacturer:EDAC
Manufacturer Number:395-017-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-608

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for optimal performance, it features a straight mount orientation and a single row layout with 17 positions, ensuring seamless integration into your circuit board. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. The precise pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.