395-017-521-612

Heilind Number:EDA395-017-521-612
Manufacturer:EDAC
Manufacturer Number:395-017-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-612

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 17 positions in a single row, offering seamless integration for your electronic devices. With a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with ease.