395-017-521-658

Heilind Number:EDA395-017-521-658
Manufacturer:EDAC
Manufacturer Number:395-017-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-658

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector in sleek Black. Designed for high performance, this connector features a single row with 17 positions for seamless data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a low amperage of 3A and contact material made of Copper Alloy, it guarantees efficient power delivery. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Trust in this connector for secure and stable board-to-board connections, meeting all your connectivity needs with ease. Elevate your electronic designs with this essential component.