395-017-521-678

Heilind Number:EDA395-017-521-678
Manufacturer:EDAC
Manufacturer Number:395-017-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-678

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 17 positions, ensuring optimal signal transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safe operation, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable performance. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Upgrade your PCB connections with this essential component.