395-017-521-688

Heilind Number:EDA395-017-521-688
Manufacturer:EDAC
Manufacturer Number:395-017-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-521-688

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration into your circuitry, this straight-mount connector features 17 positions with a row spacing of .2 inches, ensuring precise and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable connectivity even in harsh environments. With an amperage of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient device performance.