395-017-523-101

Heilind Number:EDA395-017-523-101
Manufacturer:EDAC
Manufacturer Number:395-017-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-523-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 17 positions in a single row, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your electronic designs with this essential component.