395-017-523-102

Heilind Number:EDA395-017-523-102
Manufacturer:EDAC
Manufacturer Number:395-017-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-523-102

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a total of 17 positions with a single row configuration and a compact pitch of .1 inch. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 105 °C. Each contact is made from robust Copper Alloy for optimal conductivity. Its straight mount orientation and .2 inch row spacing make installation a breeze. Elevate your electronic projects with this essential connector.