395-017-523-103

Heilind Number:EDA395-017-523-103
Manufacturer:EDAC
Manufacturer Number:395-017-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-523-103

Detailed Description

Enhance your circuit board connectivity with this sleek and versatile Black Board to Board PCB Connector. With a compact design featuring 17 positions in a single row, it offers seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in challenging environments. The .1 inch pitch and .2 inch row spacing allow for precise and efficient connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Elevate your PCB assembly with this essential connector.