395-017-523-112

Heilind Number:EDA395-017-523-112
Manufacturer:EDAC
Manufacturer Number:395-017-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-523-112

Detailed Description

Enhance your connectivity with our high-performance 17-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for space-saving installations. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while its 0.1-inch pitch and 0.2-inch row spacing offer efficient signal transmission. Whether you're building prototypes or industrial applications, this black connector is a versatile and essential component for your projects.