395-017-523-402

Heilind Number:EDA395-017-523-402
Manufacturer:EDAC
Manufacturer Number:395-017-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-523-402

Detailed Description

Enhance your connectivity with this high-performance card edge connector in sleek black. Designed for seamless board-to-board PCB connections, it features 17 positions with a pitch of 0.1 inches for precise alignment. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and compact single-row design make it ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various electronic applications. Trust in its quality and efficiency to streamline your PCB connectivity needs.