395-017-523-403

Heilind Number:EDA395-017-523-403
Manufacturer:EDAC
Manufacturer Number:395-017-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-523-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Featuring 17 positions and a single row design with a .1-inch pitch, it ensures seamless integration between boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and .2-inch row spacing offer easy installation on PCBs, perfect for various electronic applications. Elevate your connectivity game with this essential component.