395-017-523-412

Heilind Number:EDA395-017-523-412
Manufacturer:EDAC
Manufacturer Number:395-017-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-523-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 17 positions with a single row layout and a pitch of .1 inches, ensuring efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contact material provides reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your PCB assembly with this essential component for optimal performance.