395-017-523-458

Heilind Number:EDA395-017-523-458
Manufacturer:EDAC
Manufacturer Number:395-017-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-523-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 17 positions and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable contact. The Copper Alloy construction and .1-inch pitch provide optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suited for diverse industrial environments. Elevate your PCB connectivity with this essential component.