395-017-523-602

Heilind Number:EDA395-017-523-602
Manufacturer:EDAC
Manufacturer Number:395-017-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-523-602

Detailed Description

Introducing our high-quality Board to Board PCB Connector, essential for seamless electronic connections. This straight-mount connector features a single row with 17 positions, ideal for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating in a wide temperature range from -40 to 105°C, it's built to withstand harsh environments. Trust in this black connector for your PCB assembly needs, guaranteeing optimal functionality and longevity. Elevate your electronic projects with this essential component.