395-017-523-603

Heilind Number:EDA395-017-523-603
Manufacturer:EDAC
Manufacturer Number:395-017-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-523-603

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Black Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 17 positions with a contact pitch of .1 inches, ensuring reliable transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees high performance even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation and compact size make it ideal for space-saving applications. Upgrade your electronics with this essential component for seamless data transfer and power distribution.