395-017-523-688

Heilind Number:EDA395-017-523-688
Manufacturer:EDAC
Manufacturer Number:395-017-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-523-688

Detailed Description

Efficiently connect your printed circuit boards with our Black Card Edge Connector. Designed for seamless integration, this 17-position connector boasts a 3A amperage and features copper alloy contacts for optimal conductivity. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while a straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications. Upgrade your PCB connections with this essential component.