395-017-524-101

Heilind Number:EDA395-017-524-101
Manufacturer:EDAC
Manufacturer Number:395-017-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-524-101

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This versatile component features 17 positions in a single row, with a pitch of .1 inches for precise connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in various applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers flexibility in installation and usage. Elevate your PCB assembly with this high-quality connector, a must-have in your electronic toolkit.