395-017-524-102

Heilind Number:EDA395-017-524-102
Manufacturer:EDAC
Manufacturer Number:395-017-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-524-102

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 copper alloy contacts in a single row, ensuring reliable transmission. The black UL 94V-0 thermoplastic polyester housing guarantees durability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your board. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this high-performance connector, a must-have in any electronics toolkit.