| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-017-524-108 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-017-524-108 |
395-017-524-108
| Heilind Number: | EDA395-017-524-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-017-524-108 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our 17-position straight mount card edge connector. Designed for reliable performance, it features UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring durability and efficiency. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this black connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.

