395-017-524-488

Heilind Number:EDA395-017-524-488
Manufacturer:EDAC
Manufacturer Number:395-017-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-524-488

Detailed Description

Elevate your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 17 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing offer precise connection, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector excels in both power and data transfer. Perfect for demanding environments, it's a must-have component for your electronic projects.