395-017-525-101

Heilind Number:EDA395-017-525-101
Manufacturer:EDAC
Manufacturer Number:395-017-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-101

Detailed Description

Introducing our Black Board To Board PCB Connector, the cutting-edge solution for seamless electronic connections. Featuring a sleek design and durable construction, this connector is engineered for optimal performance in any application. With an amperage of 3 A and 17 positions, it offers reliable power and data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, while the copper alloy contact material guarantees high conductivity. Perfect for PCB assembly, this connector boasts a pitch of .1 in and row spacing of .2 in, facilitating efficient installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and precision of our Board To Board PCB Connector for all your connectivity needs.