395-017-525-102

Heilind Number:EDA395-017-525-102
Manufacturer:EDAC
Manufacturer Number:395-017-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-102

Detailed Description

Introducing our 395-017-525-102 Black Card Edge Connector, a cutting-edge solution designed for seamless PCB connectivity. Engineered for optimal performance, this connector features a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety in operation. With one row and 17 positions, it offers efficient signal transfer in compact spaces. The contact material, Copper Alloy, ensures high conductivity and longevity. With a pitch of .1in and row spacing of .2in, precise alignment is achieved effortlessly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in our innovation and quality craftsmanship for seamless board-to-board connectivity.