395-017-525-104

Heilind Number:EDA395-017-525-104
Manufacturer:EDAC
Manufacturer Number:395-017-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-104

Detailed Description

Introducing our 395-017-525-104 Black Card Edge Connector, designed for seamless board-to-board PCB connectivity in a multitude of applications. With a robust amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. Featuring a single row layout with 17 positions and a pitch of .1 inch, it offers precise and efficient signal transmission. The contact material, Copper Alloy, further enhances conductivity and longevity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for use in diverse environmental conditions. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.