395-017-525-107

Heilind Number:EDA395-017-525-107
Manufacturer:EDAC
Manufacturer Number:395-017-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-107

Detailed Description

Introducing our 395-017-525-107 Black Card Edge Connector, a high-performance solution for your PCB connectivity needs. With a sleek, single-row design and 17 positions, this connector offers seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating conditions, from -40 to 105 °C. The contact material, Copper Alloy, ensures optimal conductivity for efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved, while the straight mount orientation simplifies installation. Trust in this connector for reliable and robust performance in your electronic applications. Explore more of our innovative PCB connectors in the Board To Board category.