395-017-525-108

Heilind Number:EDA395-017-525-108
Manufacturer:EDAC
Manufacturer Number:395-017-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-108

Detailed Description

Introducing our 395-017-525-108 Card Edge Connector, a high-performance solution for your PCB connectivity needs. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring a single row design with 17 positions and a pitch of .1 inches, it allows for efficient and secure board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity demands with precision.